Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE8207

Adjustable Phase Trimmer, DC to
$ 349.575
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8207.

Pasternack

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE8207 provided by its distributors.

Adjustable Phase Trimmer, DC to
Adjustable Phase Trimmer, DC to 10 GHz, with an Adjustable Phase of 19.16 Deg. Per GHz and SMA Connectors, Stainless Steel Body
Key Specifications, Phase Adjustment: 19.16 Deg / Ghz, Connector In Series: SMA, Connector In Gender: Female, Connector In Impedance: 50 Ohm, Connector Out Series: SMA, Connector Out Gender: Female, Maximum VSWR: 1.25:1, Maximum Insertion Loss: 0.35 dB, Maximum Power: 100 Watts. Adjustable Phase Trimmer, DC to 10 GHz, with an Adjustable Phase of 19.16 Deg. Per GHz and SMA Connectors, Stainless Steel Body. Pasternack's adjustable phase trimmer PE8207 is part of our large selection of in-stock RF, microwave, and millimeter wave components available for purchase. This adjustable phase trimmer is manufactured with SMA female connectors and has an impedance of 50 Ohms. Our SMA adjustable phase trimmer has a maximum frequency of 10 GHz. This RF phase trimmer offers a maximum insertion loss of 0.35 dB. The PE8207 adjustable phase trimmer available from Pasternack has a passivated stainless steel housing and measures 2.559 inches in length and 0.394 inches in height. This adjustable phase trimmer with a maximum VSWR of 1.25:1 has a phase adjustment of 19.16 deg/GHz. Pasternack’s adjustable phase trimmer has a maximum input power of 100 Watts (CW). Additional dimensions and specifications for this RF phase trimming component are on our downloadable PDF datasheet above. PE8207 coaxial SMA adjustable phase trimmer is one of over one million RF components supplied by Pasternack. Our adjustable phase trimmer can be bought and shipped worldwide on the same business day as with Pasternack's other in-stock RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF adjustable phase trimmer for your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER