Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE80T1004

Finline Detector, SMA, Video Out, 100 MHz to 12.4 GHz
$ 844.683
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE80T1004.

RFMW

Datasheet3 pages8 years ago

Descriptions

Descriptions of Pasternack PE80T1004 provided by its distributors.

Finline Detector, SMA, Video Out, 100 MHz to 12.4 GHz
Key Specifications, Type: Finline, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 100 MHz, Maximum Frequency: 12.4 GHz. Finline Detector, SMA, Video Out, 100 MHz to 12.4 GHz. Pasternack finline detector PE80T1004 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This finline detector is manufactured with SMA female to SMA female connectors. Our SMA finline detector has a minimum frequency of 100 MHz and a maximum frequency of 12.4 GHz. This SMA coaxial RF detector has a maximum input power of 27 dBm and a video capacitance of 0 pF. PE80T1004 coaxial SMA detector is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our finline detector can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER