Descriptions of Pasternack PE80L1001 provided by its distributors.
High Power Limiter, SMA, 100W Peak Power, 40 ns Recovery, 13 dBm Flat Leakage, 2 GHz to 8 GHz
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 2 GHz, Maximum Frequency: 8 GHz, Design Type: High Power, Peak Power: 100 Watt, Leakage (CW): 13 dBm. High Power Limiter, SMA, 100W Peak Power, 40 ns Recovery, 13 dBm Flat Leakage, 2 GHz to 8 GHz., Pasternack ships all of our products, including the PE80L1001 high power broadband signal limiter same-day, internationally. This SMA series limiter has a maximum peak power of 100W at 1us pulse, 0.1% Duty Cycle and Pasternack aims to keep our product inventory consistently stocked. The 100W limiter has SMA female to SMA type connectors with a dense but rugged, thin-film construction. Pasternack’s PE80L1001 high power high-power limiter features an impressive typical insertion loss of 1 dB. The PE80L1001 SMA to SMA limiter has a maximum recovery time of 40 nanoseconds. Pasternack’s PE80L1001 100W limiter has a 1 dB typical insertion loss, and a minimum operational temperature range of -55 degrees C to a maximum of 85°C. PE80L1001 is a RF high power 100W at 1us pulse, 0.1% Duty Cycle limiter intended for use in space systems, VSAT, SATCOM, radar, and microwave radio applications. Our high-quality SMA to SMA limiters that we ship around the world, have a broadband frequency of 2 GHz – 8 GHz. Download the high power 100W PE80L1001 PDF datasheet with specifications and CAD drawing with dimensions for detailed technical information. Our PE80L1001 has an average input power of 5 and a military-grade design. In fact, this 8 GHz 100W high-rel limiter meets the US Department of Defense environmental test methods for humidity of MIL-STD-202F, METHOD 103B COND. B and vibration of MIL-STD-202F, METHOD 204D COND. B. Get in touch with Pasternack’s expert technical support for assistance with the high power 100W PE80L1001 broadband limiter. Founded in 1972, Pasternack has continued to meet the needs of its customers providing 2 (GHz) – 8 (GHz) high power limiters as well as a plethora of other electronic components. Pasternack’s knowledgeable sales team simplifies the checkout process and certifies that your 2 GHz – 8 GHz 5 average input power high-reliability broadband limiter will be exact to spec. PE80L1001 has a max leakage of 13 dBm and is part of our vast inventory of electronic products. This SMA female to SMA limiter is ready for purchase and ships anywhere in the world. Order your high power 100W limiter online today—there is no minimum order quantity and we provide same day shipping.