Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE71S6435

SPDT Latching Self Cut-Off DC to
$ 1,530.011

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6435.

RFMW

Datasheet5 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-08-23

Descriptions

Descriptions of Pasternack PE71S6435 provided by its distributors.

SPDT Latching Self Cut-Off DC to
RF Coaxial Relay, 1 Form C, SPDT, Latched, 0.2A (Coil), 13VDC (Coil), 12000MHz, 600W (RF Input), DC Input, Random, Panel Mount
SPDT Latching Self Cut-Off DC to 12 GHz Electro-Mechanical Relay Switch, Up To 600W, 5M Lifecycles, Suppression Diodes, 12V, N
Key Specifications, Connector Series: N, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 12 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 600 Watts, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.5 dB, Minimum Isolation: 70 dB. SPDT Latching Self Cut-Off DC to 12 GHz Electro-Mechanical Relay Switch, Up To 600W, 5M Lifecycles, Suppression Diodes, 12V, N. PE71S6435 electromechanical RF relay switch from Pasternack is a spdt switch design with failsafe actuator. Our spdt electromechanical RF failsafe switch uses type N connectors at 50 Ohms. This type N RF relay spdt switch has a maximum frequency of 12 GHz and maximum power of 600 Watts. The Pasternack radio frequency spdt type N electro-mechanical relay switch is rated at a control voltage of 12 Volts, indicator voltage and switching speed of 20ms. N type spdt electro mechanical RF relay failsafe switch features with an isolation minimum of 70 dB. Spdt electromechanical relay radio frequency failsafe switch PE71S6435 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our spdt type N coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER