Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE71S6431

SP4T NO DC to 40 GHz Electro-Mechanical Relay Switch, Up To 10W, 28V, 2M Lifecycles, 2.92mm
$ 2,713.491

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6431.

RFMW

Datasheet6 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-01

Descriptions

Descriptions of Pasternack PE71S6431 provided by its distributors.

SP4T NO DC to 40 GHz Electro-Mechanical Relay Switch, Up To 10W, 28V, 2M Lifecycles, 2.92mm
RF Coaxial Relay, SP4T, Momentary, 0.14A (Coil), 30VDC (Coil), 40000MHz, 10W (RF Input), DC Input, Random, Panel Mount
SP4T NO DC to 40 GHz Electro-Mec
Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Switch Design: SP4T, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 90 Watts, Maximum VSWR: 1.7:1, Maximum Insertion Loss: 0.6 dB, Minimum Isolation: 50 dB. SP4T NO DC to 40 GHz Electro-Mechanical Relay Switch, Up To 10W, 28V, 2M Lifecycles, 2.92mm. PE71S6431 electromechanical RF relay switch from Pasternack is a sp4t switch design with normally open actuator. Our sp4t electromechanical RF normally open switch uses 2.92mm connectors at 50 Ohms. This 2.92mm RF relay sp4t switch has a maximum frequency of 40 GHz and maximum power of 90 Watts. The Pasternack radio frequency sp4t 2.92mm electro-mechanical relay switch is rated at a control voltage of 28 Volts, indicator voltage and switching speed of 20ms. 2.92mm sp4t electro mechanical RF relay normally open switch features with an isolation minimum of 50 dB. Sp4t electromechanical relay radio frequency normally open switch PE71S6431 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our sp4t 2.92mm coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER