Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE70A9034

Negative Slope Equalizer, 8 GHz to 12 GHz, 10 dB Fixed Equalizing Value, 0.6 dB Loss, Max Pin 250 mW, SMA
$ 1,876.431
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE70A9034.

RFMW

Datasheet5 pages3 years ago

Descriptions

Descriptions of Pasternack PE70A9034 provided by its distributors.

Negative Slope Equalizer, 8 GHz to 12 GHz, 10 dB Fixed Equalizing Value, 0.6 dB Loss, Max Pin 250 mW, SMA
Negative Slope Equalizer, 8 GHz
Key Specifications.Type of EqualizerNegative SlopeFrequency Range8 GHz to 12 GHzSmall Signal Insertion Loss0.6 dBEqualizing Value10 dBVSWR1.8 : 1Impedence (IN/OUT)50 OhmsRF Input Power, Max24 dBmLinearity+/-1Input/Output ConnectorSMA Female (Field Replaceable)Length0.59in 14.99mmWidth0.63in 16mmHeight0.39in 9.91mmWeight0.03lbsTemperature (Operating Range)-55 to +95 deg CTemperature (Storage Range)-65 to +125 deg C. Negative Slope Equalizer, 8 GHz to 12 GHz, 10 dB Fixed Equalizing Value, 1.5 dB Loss, Max Pin 250 mW, SMA. The PE70A9034 is a Negative Slope Equalizer module that covers a frequency range from 8 GHz to 12 GHz and exhibits a fixed attenuation response that decreases linearly with frequency. The 50 Ohm design has an equalizing value of 10 dB typical at 12 GHz. Negative slope equalizers are particularly useful in compensating the gain slope in systems where large amounts of cabling may cause exessive loss at higher frequencies over the operating band. Impressive typical performance includes low insertion loss of 0.6 dB, 1.8:1 VSWR, +/- 1.0 dB linearity, and maximum RF input power handling of +24 dBm. The rugged and compact package design supports field replaceable SMA female connectors, operates across a wide temperature range of -55°C to +95°C, and meets MIL-E-5400 and MIL-E-16400 environmental requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER