Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE6TR1152

Low PIM 100 Watt RF Load 0.4 GHz to 6 GHz with N-type Female Black Anodized Aluminum
$ 1,542.229
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE6TR1152.

RFMW

Datasheet4 pages3 years ago

Descriptions

Descriptions of Pasternack PE6TR1152 provided by its distributors.

Low PIM 100 Watt RF Load 0.4 GHz to 6 GHz with N-type Female Black Anodized Aluminum
Key Specifications, Termination Type: RF Load, Impedance: 50 Ohm, Maximum Frequency: 6 GHz, Minimum Frequency: 400 MHz, Maximum Power: 100 Watt, Power, Peak: 1,000 Watts, Body Material: Brass, Connector Series: N, Connector Gender: Female, Temperature, Max Operating: 75 deg C, Temperature, Min Operating: -40 deg C. Low PIM 100 Watt RF Load 0.4 GHz to 6 GHz with N-type Female Black Anodized Aluminum. Pasternack's PE6TR1152 RF load termination (also known as a dummy load) has a N-type female connector. This Pasternack N-type female load / termination is rated for a frequency range between 400 MHz to 6 GHz. Our N-type female termination load is a RF load termination with a 50 Ohm impedance. The max input power rating (CW) of this RF termination is 100 Watts. This low PIM RF load termination has a typical PIM performance of 0 dBc. This N-type terminator is manufactured with a black anodized aluminum heatsink housing body. This connectorized RF termination is commonly used to terminate devices such as couplers, circulators, hybrids and combiners. Additional dimensions and specifications for this RF load termination are on our downloadable PDF datasheet above. Pasternack's PE6TR1152 terminator has a N-type connector and is designed to withstand temperatures between -40 to +75 deg C. This RF load termination has a 100 Watts and a maximum input power and 1,000 Watts peak power. Our RF load termination is an indispensable component in many RF, microwave and millimeter wave systems where signal reflection from unused ports can potentially damage the device or reduce signal integrity. This 100 Watts RF termination has a heatsink body that is designed to provide adequate heat dissipation within its full frequency of operation. Our radio frequency termination is suitable for wireless, SatCom, test and measurement, commercial and military communication, base station and 4G/AWS/PCS applications. Pasternack is where to buy a 6 GHz RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. Our 100 watt N-type female load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our N-type female 100 watt termination load will ship worldwide the same day as purchased.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER