Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE6TR1033F

High Power 100 Watt RF Load Up to 2.7 GHz with 7/16 DIN Female Black Anodized Aluminum
$ 785.154
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE6TR1033F.

RFMW

Datasheet4 pages8 years ago

Descriptions

Descriptions of Pasternack PE6TR1033F provided by its distributors.

High Power 100 Watt RF Load Up to 2.7 GHz with 7/16 DIN Female Black Anodized Aluminum
High Power 100 Watt RF Load Up t
Key Specifications, Termination Type: RF Load, Connector Series: 7/16 DIN, Connector Gender: Female, Minimum Frequency: 380 MHz, Maximum Frequency: 2.7 GHz, Impedance: 50 Ohm, Maximum Power: 100 Watt. High Power 100 Watt RF Load Up to 2.7 GHz with 7/16 DIN Female Black Anodized Aluminum. PE6TR1033F 100 Watts RF load (also known as termination or dummy load) has a 7/16 DIN connector that is female. This Pasternack 100 watts 7/16 DIN female load / termination is rated for a maximum frequency of 2.7 GHz. Our 7/16 DIN female termination load is a rf load termination with a 50 Ohm impedance. This low pim 7/16 DIN load / coax terminator is manufactured with no chain. Pasternack 50 Ohm 7/16 DIN coaxial termination / load is RoHS compliant. PE6TR1033F 100 watts 7/16 DIN female low pim load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our 7/16 DIN female 100 watts termination load will ship worldwide the same day as purchased.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER