Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE6TR1032A

High Power 100 Watt RF Load Up to 2.7 GHz with N Male Black Anodized Aluminum
$ 1,251.536
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE6TR1032A.

RFMW

Datasheet4 pages8 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Pasternack PE6TR1032A provided by its distributors.

High Power 100 Watt RF Load Up to 2.7 GHz with N Male Black Anodized Aluminum
Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Male, Minimum Frequency: 380 MHz, Maximum Frequency: 2.7 GHz, Impedance: 50 Ohm, Maximum Power: 100 Watt. High Power 100 Watt RF Load Up to 2.7 GHz with N Male Black Anodized Aluminum. PE6TR1032A 100 Watts RF load (also known as termination or dummy load) has a type N connector that is male. This Pasternack 100 watts type N male load / termination is rated for a maximum frequency of 2.7 GHz. Our type N male termination load is a rf load termination with a 50 Ohm impedance. This low pim N type load / coax terminator is manufactured with no chain. Pasternack 50 Ohm type N coaxial termination / load is RoHS compliant. PE6TR1032A 100 watts N type male low pim load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our type N male 100 watts termination load will ship worldwide the same day as purchased.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER