Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE6833

200 Watts High Power WR-90 Waveguide Load 8.2 GHz to 12.4 GHz
$ 2,840.634
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE6833.

RFMW

Datasheet2 pages4 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Pasternack PE6833 provided by its distributors.

200 Watts High Power WR-90 Waveguide Load 8.2 GHz to 12.4 GHz
200 Watts High Power WR-90 Waveg
Key Specifications, Maximum Power: 200 Watt, Waveguide Size: WR-90, Minimum Frequency: 8.2 GHz, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohm. 200 Watts High Power WR-90 Waveguide Load 8.2 GHz to 12.4 GHz. PE6833 200 Watts high power waveguide load (also known as waveguide termination) has a WR-90 input. This Pasternack WR-90 waveguide load / termination is rated for a minimum frequency of 8.2 GHz and a maximum frequency of 12.4 GHz. Our WR-90 waveguide terminator has a maximum input power of 200 Watts. WR-90 waveguide load / termination PE6833 has an average maximum VSWR of 1.1:1. This Pasternack WR-90 high power waveguide termination / load is part of over 40,000 in-stock RF, microwave and millimeter wave components. Our WR-90 load ships same day as purchased worldwide as with our other RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER