Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE6824

90 Watts High Power WR-90 Waveguide Load 8.2 GHz to 12.4 GHz, Aluminum
$ 1,951.409
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE6824.

RFMW

Datasheet3 pages7 years ago

Descriptions

Descriptions of Pasternack PE6824 provided by its distributors.

90 Watts High Power WR-90 Waveguide Load 8.2 GHz to 12.4 GHz, Aluminum
90 Watts High Power WR-90 Wavegu
Key Specifications, Maximum Power: 90 Watt, Waveguide Size: WR-90, Minimum Frequency: 8.2 GHz, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohm. 90 Watts High Power WR-90 Waveguide Load 8.2 GHz to 12.4 GHz. PE6824 90 Watts medium power waveguide load (also known as waveguide termination) has a WR-90 input. This Pasternack WR-90 waveguide load / termination is rated for a minimum frequency of 8.2 GHz and a maximum frequency of 12.4 GHz. Our WR-90 waveguide terminator has a maximum input power of 90 Watts. WR-90 waveguide load / termination PE6824 has an average maximum VSWR of 1.07:1. This Pasternack WR-90 medium power waveguide termination / load is part of over 40,000 in-stock RF, microwave and millimeter wave components. Our WR-90 load ships same day as purchased worldwide as with our other RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER