Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE6224

High Power 100 Watt RF Load Up To 8 GHz With TNC Female Input Conduction Cooled Body Black Anodized Aluminum Heatsink
$ 612.542
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE6224.

RFMW

Datasheet3 pages12 years ago

Inventory History

3 month trend:
+425%

Descriptions

Descriptions of Pasternack PE6224 provided by its distributors.

High Power 100 Watt RF Load Up To 8 GHz With TNC Female Input Conduction Cooled Body Black Anodized Aluminum Heatsink
High Power 100 Watt RF Load Up T
Key Specifications, Termination Type: RF Load, Connector Series: TNC, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 8 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.5:1, Maximum Power: 100 Watt. High Power 100 Watts RF Load Up To 8 GHz With TNC Female Input Conduction Cooled Body Black Anodized Aluminum Heatsink. PE6224 100 Watts RF load (also known as termination or dummy load) has a TNC connector that is female. This Pasternack 100 watts TNC female load / termination is rated for a maximum frequency of 8 GHz. Our TNC female termination load is a rf load termination with a 50 Ohm impedance. This TNC load / coax terminator is manufactured with no chain and passivated stainless steel body. Pasternack 50 Ohm TNC coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.5:1. PE6224 100 watts TNC female load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our TNC female 100 watts termination load will ship worldwide the same day as purchased.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER