Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE6222

High Power 100 Watt RF Load Up to 8 GHz with N Female Conduction Cooled Body Black Anodized Aluminum Heatsink
$ 1,191.752

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE6222.

Pasternack

Datasheet4 pages7 years ago

RFMW

Inventory History

3 month trend:
+46.51%

Supply Chain

Introduction Date2019-01-28

Descriptions

Descriptions of Pasternack PE6222 provided by its distributors.

High Power 100 Watt RF Load Up to 8 GHz with N Female Conduction Cooled Body Black Anodized Aluminum Heatsink
High Power 100 Watt RF Load Up t
0MHz Min, 8000MHz Max, 50ohm
Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 8 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.5:1, Maximum Power: 100 Watt. High Power 100 Watt RF Load Up to 8 GHz with N Female Conduction Cooled Body Black Anodized Aluminum Heatsink. PE6222 100 Watts RF load (also known as termination or dummy load) has a type N connector that is female. This Pasternack 100 watts N type female load / termination is rated for a maximum frequency of 8 GHz. Our type N female termination load is a rf load termination with a 50 Ohm impedance. This type N load / coax terminator is manufactured with no chain and passivated stainless steel body. Pasternack 50 Ohm type N coaxial termination / load has an average maximum VSWR of 1.5:1. PE6222 100 watts type N female load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our type N female 100 watts termination load will ship worldwide the same day as purchased.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER