Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE6168

High Power 100 Watt RF Load Up to 4 GHz With N Male Input Square Body Black Anodized Aluminum Heatsink
$ 936.805
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE6168.

Pasternack

Datasheet3 pages12 years ago

RFMW

Inventory History

3 month trend:
-22.22%

Descriptions

Descriptions of Pasternack PE6168 provided by its distributors.

High Power 100 Watt RF Load Up to 4 GHz With N Male Input Square Body Black Anodized Aluminum Heatsink
High Power 100 Watt RF Load Up t
Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Impedance: 50 Ohm, Maximum Power: 100 Watt. High Power 100 Watt RF Load Up to 4 GHz With N Male Input Square Body Black Anodized Aluminum Heatsink. PE6168 100 Watts RF load (also known as termination or dummy load) has a type N connector that is male. This Pasternack 100 watts type N male load / termination is rated for a maximum frequency of 4 GHz. Our type N male termination load is a rf load termination with a 50 Ohm impedance. This N type load / coax terminator is manufactured with no chain and passivated stainless steel body. Pasternack 50 Ohm type N coaxial termination / load is RoHS compliant. PE6168 100 watts N type male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our type N male 100 watts termination load will ship worldwide the same day as purchased.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER