Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE6041

High Power 100 Watt RF Load Up To 2 GHz With BNC Female Input Square Body Black Anodized Aluminum Heatsink
$ 536.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE6041.

Pasternack

Datasheet2 pages12 years ago

RFMW

Descriptions

Descriptions of Pasternack PE6041 provided by its distributors.

High Power 100 Watt RF Load Up To 2 GHz With BNC Female Input Square Body Black Anodized Aluminum Heatsink
High Power 100 Watt RF Load Up T
Key Specifications, Termination Type: RF Load, Connector Series: BNC, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 2 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.2:1, Maximum Power: 100 Watt. High Power 100 Watt RF Load Up To 2 GHz With BNC Female Input Square Body Black Anodized Aluminum Heatsink. PE6041 100 Watts RF load (also known as termination or dummy load) has a BNC connector that is female. This Pasternack 100 watts BNC female load / termination is rated for a maximum frequency of 2 GHz. Our BNC female termination load is a rf load termination with a 50 Ohm impedance. This BNC load / coax terminator is manufactured with no chain. Pasternack 50 Ohm BNC coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.2:1. PE6041 100 watts BNC female load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our BNC female 100 watts termination load will ship worldwide the same day as purchased.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER