Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE6023

Tnc Male Non-Shorting Dust Cap With 2.9; |Pasternack Enterprises PE6023
$ 19.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE6023.

Pasternack

Datasheet3 pages7 years ago

IHS

Inventory History

3 month trend:
-2.47%

Descriptions

Descriptions of Pasternack PE6023 provided by its distributors.

Tnc Male Non-Shorting Dust Cap With 2.9; |Pasternack Enterprises PE6023
COAXIAL CONNECTORS SMA plug, Load
Connector Accessory, Cover Item, Brass
Key Specifications, Connector Series: TNC, Connector Gender: Male, Chain Option: Chain. TNC Male Non-Shorting Dust Cap With 2.7 Inch Chain. RF coaxial connector cap (can also be referred to as a RF connector dust cap in some cases) PE6023 from Pasternack is a non-shorting design. This non-shorting RF connector cap has a TNC connector series and a male gender. Our TNC male non-shorting connector cap is manufactured with a brass body material and nickel body plating. Coaxial non-shorting TNC connector / protective dust cap PE6023 from Pasternack has chain and is just one part of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our TNC connector dust cap in non-shorting design is in-stock and Pasternack is where to buy your RF connector dust caps for same day shipping in the United States or internationally, as with all other Pasternack RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-6023