Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE51OM1053

3300-4200MHz 11dBi Omnidirectional Fiberglass Antenna, N Male Connector
$ 116.979
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51OM1053.

RFMW

Datasheet3 pages4 years ago

Descriptions

Descriptions of Pasternack PE51OM1053 provided by its distributors.

3300-4200MHz 11dBi Omnidirectional Fiberglass Antenna, N Male Connector
ANTENNA 3.3-4.2GHz, 11 DBI, N
Key Specifications, Polarization: Vertical, Minimum Frequency: 3.3 GHz, Maximum Frequency: 4.2 GHz, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, The single port high performance outdoor omnidirectional fiberglass antenna PE51OM1053 from Pasternack is in stock and ready to ship the same day you order it. Specifically designed for Wi-Fi networks, the fiberglass radome type N male PE51OM1053 has a frequency range of 3300MHz to 4200MHz. This outdoor rated 11dBi gain fiberglass antenna includes an N-type male connector. The reasonably priced rugged omnidirectional antenna provides excellent coverage in rural or difficult-to-reach areas. Our Omni antenna specialists are ready and available to answer any questions you may have about the PE51OM1053 single port omnidirectional fiberglass antenna. The gray N male fiberglass antenna supports the unlicensed 3.3 GHz band. These PE51OM1053 omnidirectional antennas provide simple mounting solutions for easy deployment, Contact Pasternack’s expert technical support for assistance with the omnidirectional fiberglass antenna or any antenna. Download our PE51OM1053 datasheet with specifications and CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your 11dBi 3.3 GHz to 4.2 GHz single port omnidirectional antenna will be exact to specification. The fiberglass antenna PE51OM1053 from Pasternack has high gain which allows for range extending 4-8 x farther than typical antennas. Order your single port 11dBi omnidirectional Fiberglass Antenna PE51OM1053 from Pasternack today. There is no MOQ (minimum order quantity) and the product ships from our warehouse the same day.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER