Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE51OM1023

2.4 GHz 3 dBi Black Radome Enclosed Omni Antenna - Type-N Female Bulkhead
$ 25.521
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51OM1023.

Pasternack

Datasheet5 pages6 years ago

RFMW

Descriptions

Descriptions of Pasternack PE51OM1023 provided by its distributors.

2.4 GHz 3 dBi Black Radome Enclosed Omni Antenna - Type-N Female Bulkhead
2.4 GHz 3 dBi Black Radome Enclo
Key Specifications, Antenna Type: Mobile, Polarization: Vertical, Connector 1 Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Maximum Input VSWR: 1.5:1. 2.4 GHz 3 dBi Black Radome Enclosed Omni Antenna - Type-N Female Bulkhead. Mobile antenna PE51OM1023 from Pasternack is part of our extensive in-stock omni-directional radio antenna selection. This single band mobile antenna has a frequency range of and a nominal dBi gain. Our mobile antenna uses type N input and is rated for 100 Watts input. PE51OM1023 mobile radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Pasternack. Our mobile aerial can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER