Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE5004-KIT

Crimp Tool Kit With Hex Bit For RG6, RG8, RG11, RG58, RG59, RG174, RG179, RG213, RG223, RG316, RG400
$ 571.549

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE5004-KIT.

RFMW

Datasheet2 pages4 years ago

IHS

Inventory History

3 month trend:
+23.68%

Descriptions

Descriptions of Pasternack PE5004-KIT provided by its distributors.

Crimp Tool Kit With Hex Bit For RG6, RG8, RG11, RG58, RG59, RG174, RG179, RG213, RG223, RG316, RG400
Crimp Tool Kit With Hex Bit For
Tool And Machinery
Key Specifications, Hex Size Unit: in, Tool Type: Crimp Tool Kit, Hex Size: 0.042, 0.068, 0.080, 0.100, 0.128, 0.151, 0.178, 0.213, 0.255, 0.324, 0.429, Cable Series: RG6, RG8, RG11, RG58, RG59, RG174, RG179, RG213, RG223, RG316, RG400. Crimp Tool Kit With Hex Bit For RG6, RG8, RG11, RG58, RG59, RG174, RG179, RG213, RG223, RG316, RG400. RG6, RG8, RG11, RG58, RG59, RG174, RG179, RG213, RG223, RG316, RG400 crimp tool kit PE5004-KIT from Pasternack is just one part of our extensive line of in-stock RF coaxial tools for sale. This RG6, RG8, RG11, RG58, RG59, RG174, RG179, RG213, RG223, RG316, RG400 crimp tool kit works with RF connectors to create cable assemblies. Our crimp tool kit for RG6, RG8, RG11, RG58, RG59, RG174, RG179, RG213, RG223, RG316, RG400 coax has 0.042, 0.068, 0.080, 0.100, 0.128, 0.151, 0.178, 0.213, 0.255, 0.324, 0.429 hex size. PE5004-KIT RG6, RG8, RG11, RG58, RG59, RG174, RG179, RG213, RG223, RG316, RG400 crimp tool kit is one of over 40,000 RF, microwave and millimeter wave components and tools supplied by Pasternack. This crimp tool kit for RG6, RG8, RG11, RG58, RG59, RG174, RG179, RG213, RG223, RG316, RG400 coaxial cable can be bought and shipped worldwide the same-day as with our other in-stock RF parts and tools.. Crimp Tool Kit With Hex Bit For RG6, RG8, RG11, RG58, RG59, RG174, RG179, RG213, RG223, RG316, RG400. Crimp tool die PE5004-KIT from Pasternack is part of a huge number of in-stock RF coaxial connector and cable tools for sale. This die for coax cable connector crimp tool works with Pasternack crimp tool to create cable assemblies. Our RF coaxial crimp tool die has RG6, RG8, RG11, RG58, RG59, RG174, RG179, RG213, RG223, RG316, RG400 hex size. PE5004-KIT coaxial connector crimp tool die is one of over 40,000 RF, microwave and millimeter wave components and tools supplied by Pasternack. This coax cable crimp die can be bought and shipped worldwide the same-day as with our other in-stock RF parts and tools.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE5004KIT