Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE49823

RF SMP Connector, 10 Contact(s)
$ 387.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE49823.

Pasternack

Datasheet4 pages2 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-11-08

Descriptions

Descriptions of Pasternack PE49823 provided by its distributors.

RF SMP Connector, 10 Contact(s)
Mini SMP (SMPM) VITA 67.3 10 Por
Key Specifications, Polarity: Standard, Connector Series: Mini SMP, Impedance: 50 Ohm, Body Style: Straight, Mount Method: None. Mini SMP (SMPM) VITA 67.3 10 Port Plug-In Module C. PE49823 Mini SMP connector has an interface type of Mini SMP and a 50 Ohm impedance. PE49823 VITA 67 RF connector has a connector body style and does not require any special adapter and is designed for side-by-side implementation with VITA 46 hardware. This radio frequency connector is suitable for SIGINT, EWR, ground base station, communication systems, avionics, and radar system applications. This Mini SMP connector is stocked to be readily available for same business day shipment. Pasternack's Mini SMP connector has a aluminum body with chem film plating. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. The radio frequency connector is made from aluminum material and has a contact life of 500 cycles or more. The PE49823 Mini SMP VITA 67 connector operates at a temperature range of -65 to 165 deg C. This Pasternack 10 position VITA 67 Mini SMP connector will ship the same business day as purchased. Our Mini SMP connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER