Descriptions of Pasternack PE49817 provided by its distributors.
RF SMP Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal
Key Specifications, Polarity: Standard, Connector Series: Mini SMP, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Interface Type 1: PE-P047, Interface Type 2: PE-P047HF, Interface Type 3: PE-P047LL, Interface Type 4: PE-P047FLX. Mini SMP (SMPM) Female VITA 67.3 Connector Solder Attachment for PE-P047, PE-P047HF, PE-P047LL, PE-P047FLX. PE49817 Mini SMP female coaxial connector has an interface type of Mini SMP female PE-P047, PE-P047HF, PE-P047LL and PE-P047FLX and a 50 Ohm impedance. PE49817 VITA 67 RF connector has a connector body style and does not require any special adapter and is designed for side-by-side implementation with VITA 46 hardware. Pasternack's Mini SMP female connector uses solder as an attachment method. Our female Mini SMP coaxial connector provides a maximum frequency of 40 GHz. This radio frequency connector is suitable for SIGINT, EWR, ground base station, communication systems, avionics, and radar system applications. This Mini SMP coaxial connector is stocked to be readily available for same business day shipment. The Pasternack Mini SMP female coaxial connector has a PTFE dielectric type and a VSWR of 1.4:1. Our VITA 67 radio frequency connector are designed for 3U format within the OpenVPX architecture utilizing existing, and proven SMPM interfaces and provides coaxial interconnections on VPX platforms. Pasternack's Mini SMP coaxial connector has a passivated stainless steel body. Our PE49817 Mini SMP connector uses beryllium copper inner and outer contacts. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. The PE49817 Mini SMP VITA 67 connector operates at a temperature range of -65 to 165 deg C. This push-on female coaxial RF connector has a maximum insertion loss of 0.8 dB. This Mini SMP connector has a gold inner contact plating and a gold outer contact plating. This Pasternack VITA 67 female Mini SMP connector will ship the same business day as purchased. Our Mini SMP female connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.