Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4905

MMCX Plug Connector Solder Attachment Thru Hole PCB, .100 inch x .031 inch Hole Spacing
$ 55.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4905.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE4905 provided by its distributors.

MMCX Plug Connector Solder Attachment Thru Hole PCB, .100 inch x .031 inch Hole Spacing
MMCX Plug Connector Solder Attac
RF MMCX Connector
Key Specifications, Polarity: Standard, Connector Series: MMCX, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: Thru Hole. MMCX Plug Connector Solder Attachment Thru Hole PCB, .100 inch x .031 inch Hole Spacing. PE4905 MMCX plug pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack MMCX plug connector uses shield/contact solder as an attachment method. Our plug MMCX pcb connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack MMCX plug pcb connector has a PTFE dielectric type. The Pasternack MMCX pcb connector has a brass body with gold over nickel plating. Our PE4905 MMCX connector uses beryllium copper contact. This MMCX plug pcb RF connector is REACH compliant. This Pasternack plug MMCX connector will ship the same day as purchased. Our MMCX plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MMCX connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER