Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4898

MMCX Plug Right Angle Connector Crimp/Solder Attachment for RG174, RG316, RG188, LMR-100, PE-B100, PE-C100, 0.100 inch
$ 20.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4898.

Pasternack

Datasheet3 pages9 years ago

IHS

RFMW

ShowMeCables

Inventory History

3 month trend:
+93.33%

Descriptions

Descriptions of Pasternack PE4898 provided by its distributors.

MMCX Plug Right Angle Connector Crimp/Solder Attachment for RG174, RG316, RG188, LMR-100, PE-B100, PE-C100, 0.100 inch
MMCX Plug Right Angle Connector
The Premium Pasternack PE4898 MMCX Right Angle Male Crimp/Solder Connector for RG174, RG316, RG188, LMR-100 is a high-grade solution for creating or repairing RF cable assemblies. With a maximum frequency of 6 GHz, this 50 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector: MMCX Right Angle Male Crimp/Solder Connector for RG174, RG316, RG188, LMR-10050 Ohm6 GHz Max Frequency1.35:1 Max VSWRGold Plated Brass PinGold Plated Brass BodyGold Plated Brass Crimp RingTemperature Range: -55C to 155C (-67F to 311F)RoHS and REACH CertifiedPasternack PE9082
Key Specifications, Polarity: Standard, Connector Series: MMCX, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: RG174, Interface Type 2: RG316, Interface Type 3: RG188, Interface Type 4: LMR-100, Interface Type 5: PE-B100, Interface Type 6: PE-C100, Interface Type 7: .100 inch. MMCX Plug Right Angle Connector Crimp/Solder Attachment for RG174, RG316, RG188, LMR-100, PE-B100, PE-C100, 0.100 inch. PE4898 MMCX plug right angle coaxial connector has an interface type of RG174, RG316, RG188, LMR-100, PE-B100, PE-C100, .100 inch and a 50 Ohm impedance. Pasternack MMCX plug connector uses shield/contact crimp/solder as an attachment method. Our plug MMCX right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack right angle MMCX plug coaxial connector has a PTFE dielectric type and a VSWR of 1.35. The Pasternack MMCX coaxial connector has a brass body with gold plating. Our PE4898 MMCXright angle connector uses brass contact. This MMCX plug right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle plug MMCX connector will ship the same day as purchased. Our MMCX right angle plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MMCX connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER