Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4807

RF Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Receptacle
$ 13.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4807.

RFMW

Datasheet2 pages13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-03-27

Descriptions

Descriptions of Pasternack PE4807 provided by its distributors.

RF Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Receptacle
D-Sub Receptacle Contact Solder Attachment For RG180, RG195
D-Sub Receptacle Contact Solder
Key Specifications, Polarity: Standard, Connector Series: D-Sub, Connector Gender: Receptacle, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Interface Type 1: RG180, Interface Type 2: RG195. D-Sub Receptacle Contact Solder Attachment For RG180, RG195. PE4807 D-Sub receptacle coaxial connector has an interface type of RG180, RG195 and a 50 Ohm impedance. Pasternack D-Sub receptacle connector uses shield/contact solder/solder as an attachment method. The Pasternack D-Sub receptacle coaxial connector has a PTFE dielectric type. The Pasternack D-Sub coaxial connector has a brass body with gold plating. This D-Sub receptacle coaxial RF connector is REACH compliant. This Pasternack receptacle D-Sub connector will ship the same day as purchased. Our D-Sub receptacle connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom D-Sub connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER