Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4777

RP SMA Male Connector Crimp/Solder Attachment for PE-B150, RG180, RG195
$ 20.736
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4777.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE4777 provided by its distributors.

RP SMA Male Connector Crimp/Solder Attachment for PE-B150, RG180, RG195
RP SMA Male Connector Crimp/Sold
Key Specifications, Polarity: Reverse Polarity, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: PE-B150, Interface Type 2: RG180, Interface Type 3: RG195. RP SMA Male Connector Crimp/Solder Attachment for PE-B150, RG180, RG195. PE4777 reverse polarity SMA male coaxial connector has an interface type of PE-B150, RG180, RG195 and a 50 Ohm impedance. Pasternack reverse polarity SMA male connector uses shield/contact crimp/solder as an attachment method. The Pasternack reverse polarity SMA male coaxial connector has a PTFE dielectric type. The Pasternack SMA coaxial connector has a brass body with nickel plating. This reverse polarity SMA male coaxial RF connector is RoHS and REACH compliant. This Pasternack reverse polarity male SMA connector will ship the same day as purchased. Our SMA reverse polarity male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER