Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4686

RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp/Solder Terminal
$ 38.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4686.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE4686 provided by its distributors.

RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp/Solder Terminal
Pasternack PE4686 - Reverse Polarity TNC Male Connector - RG58, RG141, LMR-195
RP TNC Female Connector Crimp/Solder Attachment for RG58, RG303, RG141, PE-C195, PE-P195, LMR-195, 0.195 inch
RP TNC Female Connector Crimp/So
Key Specifications, Polarity: Reverse Polarity, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Interface Type 1: RG58, Interface Type 2: RG303, Interface Type 3: RG141, Interface Type 4: PE-C195, Interface Type 5: PE-P195, Interface Type 6: LMR-195, Interface Type 7: .195 inch. RP TNC Female Connector Crimp/Solder Attachment for RG58, RG303, RG141, PE-C195, PE-P195, LMR-195, 0.195 inch. PE4686 reverse polarity TNC female coaxial connector has an interface type of RG58, RG303, RG141, PE-C195, PE-P195, LMR-195, .195 inch and a 50 Ohm impedance. Pasternack reverse polarity TNC female connector uses shield/contact crimp/solder as an attachment method. Our reverse polarity female TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. The Pasternack reverse polarity TNC female coaxial connector has a PTFE dielectric type and a VSWR of 1.5. The Pasternack TNC coaxial connector has a brass body with nickel plating. Our PE4686 reverse polarity TNC connector uses brass contact. This reverse polarity TNC female coaxial RF connector is RoHS and REACH compliant. This Pasternack reverse polarity female TNC connector will ship the same day as purchased. Our TNC reverse polarity female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom TNC connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER