Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4600

75 Ohm BNC Male Connector Crimp/Solder Attachment for RG11, RG216, RG144
$ 36.449

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4600.

RFMW

Datasheet3 pages9 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE4600 provided by its distributors.

75 Ohm BNC Male Connector Crimp/Solder Attachment for RG11, RG216, RG144
75 Ohm BNC Male Connector Crimp/
RF BNC Connector
Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 1 GHz, Interface Type 1: RG11, Interface Type 2: RG216, Interface Type 3: RG144. 75 Ohm BNC Male Connector Crimp/Solder Attachment for RG11, RG216, RG144. PE4600 BNC male coaxial connector has an interface type of RG11, RG216, RG144 and a 75 Ohm impedance. Pasternack BNC male connector uses shield/contact crimp/solder as an attachment method. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 1 GHz. The Pasternack BNC male coaxial connector has a PTFE dielectric type. The Pasternack BNC coaxial connector has a brass body with nickel plating. Our PE4600 BNC connector uses brass contact. This BNC male coaxial RF connector is RoHS and REACH compliant. This Pasternack male BNC connector will ship the same day as purchased. Our BNC male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER