Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4593

SMB Plug Connector Crimp/Solder Attachment For RG55, RG142, RG223, RG400
$ 31.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4593.

IHS

Datasheet1 page17 years ago

RFMW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE4593 provided by its distributors.

SMB Plug Connector Crimp/Solder Attachment For RG55, RG142, RG223, RG400
COAXIAL CONNECTORS BNC plug 75 ohm
SMB Plug Connector Crimp/Solder
Key Specifications, Polarity: Standard, Connector Series: SMB, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG55, Interface Type 2: RG142, Interface Type 3: RG223, Interface Type 4: RG400. SMB Plug Connector Crimp/Solder Attachment For RG55, RG142, RG223, RG400. PE4593 SMB plug coaxial connector has an interface type of RG55, RG142, RG223, RG400 and a 50 Ohm impedance. Pasternack SMB plug connector uses shield/contact crimp/solder as an attachment method. The Pasternack SMB coaxial connector has a brass body with nickel plating. This SMB plug coaxial RF connector is REACH compliant. This Pasternack plug SMB connector will ship the same day as purchased. Our SMB plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMB connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER