Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4592

RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal
$ 42.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4592.

RFMW

Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE4592 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal
SMA Female Connector Solder Attachment For RG178, RG196
SMA Female Connector Solder Atta
Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Interface Type 1: RG178, Interface Type 2: RG196. SMA Female Connector Solder Attachment For RG178, RG196. PE4592 SMA female coaxial connector has an interface type of RG178, RG196 and a 50 Ohm impedance. Pasternack SMA female connector uses shield/contact solder/solder as an attachment method. The Pasternack SMA coaxial connector has a brass body with nickel plating. This SMA female coaxial RF connector is REACH compliant. This Pasternack female SMA connector will ship the same day as purchased. Our SMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER