Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4587

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal
$ 35.927

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4587.

RFMW

Datasheet1 page17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-04-30

Descriptions

Descriptions of Pasternack PE4587 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal
SMA Male Connector Solder/Solder (Captive Contact) Attachment For RG58, RG55, RG142, RG223, RG400
SMA Male Connector Solder/Solder
Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder (Captive Contact), Mount Method: None, Interface Type 1: RG58, Interface Type 2: RG55, Interface Type 3: RG142, Interface Type 4: RG223, Interface Type 5: RG400. SMA Male Connector Solder/Solder (Captive Contact) Attachment For RG58, RG55, RG142, RG223, RG400. PE4587 SMA male coaxial connector has an interface type of RG58, RG55, RG142, RG223, RG400 and a 50 Ohm impedance. Pasternack SMA male connector uses shield/contact solder/solder (captive contact) as an attachment method. The Pasternack SMA coaxial connector has a brass body with nickel plating. This SMA male coaxial RF connector is REACH compliant. This Pasternack male SMA connector will ship the same day as purchased. Our SMA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER