Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE45540

RF SMP Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal
$ 134.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE45540.

Pasternack

Datasheet4 pages3 years ago

RFMW

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2025-05-06

Descriptions

Descriptions of Pasternack PE45540 provided by its distributors.

RF SMP Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal
Mini SMP Male VITA 67 Connector Solder Attach for PE-086, PE-P086HF, PE-P086LL, PE-P086FLX
Mini SMP Male VITA 67 Connector
Key Specifications, Polarity: Standard, Connector Series: Mini SMP, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 26.5 GHz, Interface Type 1: PE-P086, Interface Type 2: PE-P086HF, Interface Type 3: PE-P086LL, Interface Type 4: PE-P086FLX. Mini SMP Male VITA 67 Connector Solder Attach for PE-086, PE-P086HF, PE-P086LL, PE-P086FLX. PE45540 Mini SMP male coaxialconnector has an interface type of Mini SMP male which is compatible with PE-P086, PE-P086HF, PE-P086LL and PE-P086FLX cables and has an impedance of 50 Ohms. PE45540 VITA 67 RF connector does not require any special adapter and is designed for side-by-side implementation with VITA 46 hardware. Pasternack’s Mini SMP male connector uses solder as an attachment method. Our male Mini SMP coaxial connector provides a maximum frequency of 26.5 GHz. This radio frequency connector is suitable for SIGINT, EWR, ground base station, communication systems, avionics, and radar system applications. This Mini SMP male RF connector is stocked to be readily available for same business day shipment and can be expertly assembled using our online cable creator. The Pasternack Mini SMP male coaxialconnector has a teflon dielectric type and a VSWR of 1.45:1. Our VITA 67 radio frequency connector are designed with 4-position for 3U format within the OpenVPX architecture and consists of a minimum insulation resistance of 5,000 M Ohms utilizing existing, and proven SMPM interfaces and provides coaxial interconnections on VPX platforms. Pasternack’s Mini SMP coaxial connector has a beryllium copper body with gold plating. Our PE45540 Mini SMP connector uses a gold-plated beryllium copper contact. The Pasternack VITA 67 RF connector has a maximum inner and outer conductor resistance of 6 mOhms and 5 mOhms respectively. This Mini SMP connector is suitable for applications including Robust and Rugged high speed cabled solution, VITA 67 Backplane and High Density Applications. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. Pasternack VITA 67 RF connector block has a maximum inner conductor and outer conductor resistance of 6 mOhms and 5 mOhms respectively. The radio frequency connector made from beryllium copper material has a contact life of 500 cycles or more. Our high-quality PE45540 features an ASTM B488 body plating specification. The PE45540 Mini SMP VITA 67 connector operates at a temperature range of -55 to 125 deg C. This Mini SMP connector has a gold inner contact plating. The Pasternack VITA 67 Mini SMP male connector has a dielectric withstanding voltage of 325 Vrms. This coaxial RF connector comes with a minimum insulation resistance of 5,000 MOhms. It also consists of a beryllium copper retaining ring that meets SAE-AMS-QQ-N-290 compliance. Our Mini SMP male connector has a length of 1.12 inches, a width of 0.74 inches, and a weight of 0.0016 lbs. This Pasternack 4 positionVITA 67 male Mini SMP connector will ship the same business day as purchased. Our Mini SMP male connector is part of over one million RF, microwave, and millimeter wave components in stock for local, domestic, and international shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER