Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE45538

Straight, Mini SMP, VITA 67, 8-Position Connector
$ 381.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE45538.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PE45538 provided by its distributors.

Straight, Mini SMP, VITA 67, 8-Position Connector
Key Specifications. Design Type VITA 67 Connector Series Mini SMP VSWR 1.45:1 Minimum Frequency DC Maximum Frequency 40 GHz Connector Body Material Aluminum. Mini SMP, VITA 67, 8-Position Connector. The PE45538 VITA 67 RF connector does not require any special adapter and is designed for side-by-side implementation with VITA 46 hardware. Pasternack Mini SMP connector uses shield/contact as an attachment method. Our Mini SMP connector provides a minimum frequency of DC and a maximum frequency of 40 GHz. This radio frequency VITA 67 connector is suitable for robust and rugged high speed cabled solution, vita 67 backplane, high density applications. The Pasternack Mini SMP connector has a VSWR of 1.45:1. Our VITA 67 radio frequency connector are designed with 8-position for 3U format within the OpenVPX architecture and consists of a minimum insulation resistance of 5000 MOhms utilizing existing, and proven SMPM interfaces and provides coaxial interconnections on VPX platforms. The Pasternack Mini SMP connector has an aluminum body. This Mini SMP RF connector is RoHS and REACH compliant. Pasternack VITA 67 RF connector block has a maximum inner conductor and outer conductor resistance of 6 mOhms and 5 mOhms respectively. The radio frequency connector is made from aluminum along with a contact life of 500 cycles. Our high quality PE45538 features a 6061-T6 body plating specification. We also build Mini SMP custom connector cable assemblies that will ship the same day as well. This Pasternack 8-position VITA 67 Mini SMP connector will ship the same day as purchased. Our Mini SMP connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF connector as per your requirement.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER