Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4463

RF TNC Connector, 1 Contact(s), Female, Cable Mount, Clamp/Solder Terminal
$ 30.988

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4463.

RFMW

Datasheet1 page17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-04-27

Descriptions

Descriptions of Pasternack PE4463 provided by its distributors.

RF TNC Connector, 1 Contact(s), Female, Cable Mount, Clamp/Solder Terminal
TNC Female Connector Clamp/Solder Attachment For RG178, RG196
TNC Female Connector Clamp/Solde
Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG178, Interface Type 2: RG196. TNC Female Connector Clamp/Solder Attachment For RG178, RG196. PE4463 TNC female coaxial connector has an interface type of RG178, RG196 and a 50 Ohm impedance. Pasternack TNC female connector uses shield/contact clamp/solder as an attachment method. The Pasternack TNC coaxial connector has a brass body with nickel plating. This TNC female coaxial RF connector is REACH compliant. This Pasternack female TNC connector will ship the same day as purchased. Our TNC female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom TNC connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER