Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE44583

RF Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal
$ 29.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE44583.

RFMW

Datasheet3 pages12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-03-23

Descriptions

Descriptions of Pasternack PE44583 provided by its distributors.

RF Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal
Pasternack PE44583 - 75 Ohm RCA Male Precision Connector Crimp/Solder Attachment for PE-B159
75 Ohm RCA Male Precision Connec
Key Specifications, Polarity: Standard, Connector Series: RCA, Connector Gender: Male, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: PE-B159. 75 Ohm RCA Male Precision Connector Crimp/Solder Attachment for PE-B159. PE44583 RCA male coaxial connector has an interface type of PE-B159 and a 75 Ohm impedance. Pasternack RCA male connector uses shield/contact crimp/solder as an attachment method. The Pasternack RCA male coaxial connector has a delrin dielectric type. The Pasternack RCA coaxial connector has a brass body with gold plating. Our PE44583 RCA connector uses brass contact. This RCA male coaxial RF connector is RoHS and REACH compliant. This Pasternack male RCA connector will ship the same day as purchased. Our RCA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom RCA connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER