Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE44534

RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp/Solder Terminal
$ 56.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE44534.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+160%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-03-27

Descriptions

Descriptions of Pasternack PE44534 provided by its distributors.

RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp/Solder Terminal
Pasternack PE44534- N Female Connector Crimp/Solder Attachment
COAXIAL CONNECTORS TNC plug, 50 ohm
N Female Connector Crimp/Solder Attachment for PE-C400, PE-B400, PE-B405, LMR-400, LMR-400-DB, LMR-400-UF, 0.400 inch
Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Interface Type 1: PE-C400, Interface Type 2: PE-B400, Interface Type 3: PE-B405, Interface Type 4: LMR-400, Interface Type 5: LMR-400-DB, Interface Type 6: LMR-400-UF, Interface Type 7: .400 inch. N Female Connector Crimp/Solder Attachment for PE-C400, PE-B400, PE-B405, LMR-400, LMR-400-DB, LMR-400-UF, 0.400 inch. PE44534 type N female coaxial connector has an interface type of PE-C400, PE-B400, PE-B405, LMR-400, LMR-400-DB, LMR-400-UF, .400 inch and a 50 Ohm impedance. Pasternack type N female connector uses shield/contact crimp/solder as an attachment method. Our female type N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. The Pasternack N type female coaxial connector has a PTFE dielectric type. The Pasternack N type coaxial connector has a brass body with tri-metal plating. Our PE44534 N type connector uses phosphor bronze contact. This type N female coaxial RF connector is RoHS and REACH compliant. This Pasternack female type N connector will ship the same day as purchased. Our type N female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom N type connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER