Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE44404

RF SSMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal
$ 35.667

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE44404.

RFMW

Datasheet1 page17 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-04-30

Descriptions

Descriptions of Pasternack PE44404 provided by its distributors.

RF SSMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal
SSMA Female Connector Solder Attachment For RG178, RG196
SSMA Female Connector Solder Att
Key Specifications, Polarity: Standard, Connector Series: SSMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Interface Type 1: RG178, Interface Type 2: RG196. SSMA Female Connector Solder Attachment For RG178, RG196. PE44404 SSMA female coaxial connector has an interface type of RG178, RG196 and a 50 Ohm impedance. Pasternack SSMA female connector uses shield/contact solder/solder as an attachment method. The Pasternack SSMA coaxial connector has a brass body with nickel plating. This SSMA female coaxial RF connector is REACH compliant. This Pasternack female SSMA connector will ship the same day as purchased. Our SSMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SSMA connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER