Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE44381

RF SSMA Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal
$ 54.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE44381.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-03-27

Descriptions

Descriptions of Pasternack PE44381 provided by its distributors.

RF SSMA Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal
SSMA Male Connector Crimp/Solder Attachment for RG178, RG196
SSMA Male Connector Crimp/Solder
Key Specifications, Polarity: Standard, Connector Series: SSMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG178, Interface Type 2: RG196. SSMA Male Connector Crimp/Solder Attachment for RG178, RG196. PE44381 SSMA male coaxial connector has an interface type of RG178, RG196 and a 50 Ohm impedance. Pasternack SSMA male connector uses shield/contact crimp/solder as an attachment method. The Pasternack SSMA male coaxial connector has a PTFE dielectric type. The Pasternack SSMA coaxial connector has a brass body with nickel plating. This SSMA male coaxial RF connector is RoHS and REACH compliant. This Pasternack male SSMA connector will ship the same day as purchased. Our SSMA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SSMA connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER