Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4435

N Female Connector Crimp/Solder Attachment for RG213, RG8
$ 29.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4435.

IHS

Datasheet1 page17 years ago

RFMW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE4435 provided by its distributors.

N Female Connector Crimp/Solder Attachment for RG213, RG8
RF N Connector
Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG213, Interface Type 2: RG8. N Female Connector Crimp/Solder Attachment for RG213, RG8. PE4435 type N female coaxial connector has an interface type of RG213, RG8 and a 50 Ohm impedance. Pasternack type N female connector uses shield/contact crimp/solder as an attachment method. The Pasternack type N coaxial connector has a brass body with nickel plating. This N type female coaxial RF connector is REACH compliant. This Pasternack female type N connector will ship the same day as purchased. Our N type female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER