Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE44296

RF FME Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Plug
$ 21.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE44296.

RFMW

Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-04-29

Descriptions

Descriptions of Pasternack PE44296 provided by its distributors.

RF FME Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Plug
FME Plug Connector Crimp/Solder Attachment For RG55, RG142, RG223, RG400
FME Plug Connector Crimp/Solder
Key Specifications, Polarity: Standard, Connector Series: FME, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG55, Interface Type 2: RG142, Interface Type 3: RG223, Interface Type 4: RG400. FME Plug Connector Crimp/Solder Attachment For RG55, RG142, RG223, RG400. PE44296 FME plug coaxial connector has an interface type of RG55, RG142, RG223, RG400 and a 50 Ohm impedance. Pasternack FME plug connector uses shield/contact crimp/solder as an attachment method. The Pasternack FME coaxial connector has a brass body with nickel plating. This FME plug coaxial RF connector is REACH compliant. This Pasternack plug FME connector will ship the same day as purchased. Our FME plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom FME connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER