Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE44174

75 Ohm TNC Female Bulkhead Connector Clamp/Solder Attachment For RG11, RG216, .480 inch D Hole
$ 26.898
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE44174.

RFMW

Datasheet2 pages13 years ago

Descriptions

Descriptions of Pasternack PE44174 provided by its distributors.

75 Ohm TNC Female Bulkhead Connector Clamp/Solder Attachment For RG11, RG216, .480 inch D Hole
75 Ohm TNC Female Bulkhead Conne
Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Female, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: Bulkhead, Interface Type 1: RG11, Interface Type 2: RG216. 75 Ohm TNC Female Bulkhead Connector Clamp/Solder Attachment For RG11, RG216, .480 inch D Hole. PE44174 TNC female bulkhead coaxial connector has an interface type of RG11, RG216 and a 75 Ohm impedance. Pasternack TNC female bulkhead connector uses shield/contact clamp/solder as an attachment method. The Pasternack TNC female bulkhead coaxial connector has a teflon dielectric type. The Pasternack TNC coaxial connector has a brass body with nickel plating. This TNC female bulkhead coaxial RF connector is RoHS and REACH compliant. This Pasternack female TNC bulkhead connector will ship the same day as purchased. Our bulkhead TNC female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom TNC connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER