Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE44163

75 Ohm TNC Male Connector Clamp/Solder Attachment for RG11, RG144, RG216
$ 95.532

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE44163.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE44163 provided by its distributors.

75 Ohm TNC Male Connector Clamp/Solder Attachment for RG11, RG144, RG216
75 OHM TNC MALE CONN CLAMP/SOLDER
RF TNC Connector
Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Male, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG11, Interface Type 2: RG144, Interface Type 3: RG216. 75 Ohm TNC Male Connector Clamp/Solder Attachment for RG11, RG144, RG216. PE44163 TNC male coaxial connector has an interface type of RG11, RG144, RG216 and a 75 Ohm impedance. Pasternack TNC male connector uses shield/contact clamp/solder as an attachment method. The Pasternack TNC male coaxial connector has a PTFE dielectric type. The Pasternack TNC coaxial connector has a brass body with nickel plating. This TNC male coaxial RF connector is RoHS and REACH compliant. This Pasternack male TNC connector will ship the same day as purchased. Our TNC male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom TNC connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER