Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4399

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Clamp/Solder Terminal
$ 33.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4399.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE4399 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Clamp/Solder Terminal
SMA Male Connector Clamp/Solder Attachment for RG180, RG195, PE-B150
SMA Male Connector Clamp/Solder
Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG180, Interface Type 2: RG195, Interface Type 3: PE-B150. SMA Male Connector Clamp/Solder Attachment for RG180, RG195, PE-B150. PE4399 SMA male coaxial connector has an interface type of RG180, RG195, PE-B150 and a 50 Ohm impedance. Pasternack SMA male connector uses shield/contact clamp/solder as an attachment method. The Pasternack SMA male coaxial connector has a PTFE dielectric type. The Pasternack SMA coaxial connector has a brass body with nickel plating. This SMA male coaxial RF connector is REACH compliant. This Pasternack male SMA connector will ship the same day as purchased. Our SMA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER