Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4275

75 Ohm SMC Jack Connector Clamp/Solder Attachment For RG180, RG195
$ 18.361
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4275.

RFMW

Datasheet2 pages13 years ago

Descriptions

Descriptions of Pasternack PE4275 provided by its distributors.

75 Ohm SMC Jack Connector Clamp/Solder Attachment For RG180, RG195
Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Jack, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG180, Interface Type 2: RG195. 75 Ohm SMC Jack Connector Clamp/Solder Attachment For RG180, RG195. PE4275 SMC jack coaxial connector has an interface type of RG180, RG195 and a 75 Ohm impedance. Pasternack SMC jack connector uses shield/contact clamp/solder as an attachment method. The Pasternack SMC jack coaxial connector has a PTFE dielectric type. The Pasternack SMC coaxial connector has a brass body with nickel plating. This SMC jack coaxial RF connector is RoHS and REACH compliant. This Pasternack jack SMC connector will ship the same day as purchased. Our SMC jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMC connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER