Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4272

RF SMB Connector, 1 Contact(s), Female, Cable Mount, Clamp/Solder Terminal, Jack
$ 57.936

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4272.

Pasternack

Datasheet2 pages13 years ago

RFMW

Descriptions

Descriptions of Pasternack PE4272 provided by its distributors.

RF SMB Connector, 1 Contact(s), Female, Cable Mount, Clamp/Solder Terminal, Jack
75 Ohm SMB Jack Connector Clamp/Solder Attachment For RG59, RG62
Key Specifications, Polarity: Standard, Connector Series: SMB, Connector Gender: Jack, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG59, Interface Type 2: RG62. 75 Ohm SMB Jack Connector Clamp/Solder Attachment For RG59, RG62. PE4272 SMB jack coaxial connector has an interface type of RG59, RG62 and a 75 Ohm impedance. Pasternack SMB jack connector uses shield/contact clamp/solder as an attachment method. The Pasternack SMB jack coaxial connector has a teflon dielectric type. The Pasternack SMB coaxial connector has a brass body with nickel plating. This SMB jack coaxial RF connector is RoHS and REACH compliant. This Pasternack jack SMB connector will ship the same day as purchased. Our SMB jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMB connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER