Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4248

75 Ohm SMB Plug Connector Crimp/Solder Attachment for RG179, RG187
$ 31.181
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4248.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE4248 provided by its distributors.

75 Ohm SMB Plug Connector Crimp/Solder Attachment for RG179, RG187
COAXIAL CONNECTORS SMB plug
Key Specifications, Polarity: Standard, Connector Series: SMB, Connector Gender: Plug, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 1 GHz, Interface Type 1: RG179, Interface Type 2: RG187. 75 Ohm SMB Plug Connector Crimp/Solder Attachment for RG179, RG187. PE4248 SMB plug coaxial connector has an interface type of RG179, RG187 and a 75 Ohm impedance. Pasternack SMB plug connector uses shield/contact crimp/solder as an attachment method. Our plug SMB coaxial connector provides a minimum frequency of DC and a maximum frequency of 1 GHz. The Pasternack SMB plug coaxial connector has a PTFE dielectric type. The Pasternack SMB coaxial connector has a brass body with nickel plating. Our PE4248 SMB connector uses beryllium copper contact. This SMB plug coaxial RF connector is RoHS and REACH compliant. This Pasternack plug SMB connector will ship the same day as purchased. Our SMB plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMB connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER