Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4239

SHV Jack Bulkhead Mount Connector Solder Attachment Solder Cup Terminal, .350 inch D Hole
$ 30.867

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4239.

Pasternack

Datasheet3 pages7 years ago

IHS

RFMW

Inventory History

3 month trend:
-30.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE4239 provided by its distributors.

SHV Jack Bulkhead Mount Connector Solder Attachment Solder Cup Terminal, .350 inch D Hole
Shv Jack; Bulkhead; Front Moun |Pasternack Enterprises PE4239
SHV Jack Bulkhead Mount Connecto
Key Specifications, Polarity: Standard, Connector Series: SHV, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 300 MHz, Interface Type 1: Solder Cup. SHV Jack Bulkhead Mount Connector Solder Attachment Solder Cup Terminal, .350 inch D Hole. PE4239 SHV jack bulkhead terminal connector has an interface type of solder cup and a 50 Ohm impedance. Pasternack SHV jack bulkhead connector uses shield/contact solder as an attachment method. Our jack SHV terminal connector provides a minimum frequency of DC and a maximum frequency of 300 MHz. The Pasternack SHV jack bulkhead terminal connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack SHV terminal connector has a brass body with nickel plating. Our PE4239 SHV connector uses brass contact. This SHV jack bulkhead terminal RF connector is RoHS and REACH compliant. This Pasternack jack SHV bulkhead connector will ship the same day as purchased. Our bulkhead SHV jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SHV connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER