Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4231

RF SC Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal
$ 175.527

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4231.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-03-27

Descriptions

Descriptions of Pasternack PE4231 provided by its distributors.

RF SC Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal
SC Male Connector Crimp/Solder Attachment for RG55, RG141, RG142, RG223, RG400
SC Male Connector Crimp/Solder A
Key Specifications, Polarity: Standard, Connector Series: SC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG55, Interface Type 2: RG141, Interface Type 3: RG142, Interface Type 4: RG223, Interface Type 5: RG400. SC Male Connector Crimp/Solder Attachment for RG55, RG141, RG142, RG223, RG400. PE4231 SC male coaxial connector has an interface type of RG55, RG141, RG142, RG223, RG400 and a 50 Ohm impedance. Pasternack SC male connector uses shield/contact crimp/solder as an attachment method. The Pasternack SC male coaxial connector has a PTFE dielectric type. The Pasternack SC coaxial connector has a brass body with nickel plating. This SC male coaxial RF connector is RoHS and REACH compliant. This Pasternack male SC connector will ship the same day as purchased. Our SC male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SC connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER