Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4162

75 Ohm SMC Plug Right Angle Connector Crimp/Solder Attachment For RG180, RG195
$ 15.387
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4162.

RFMW

Datasheet2 pages13 years ago

Descriptions

Descriptions of Pasternack PE4162 provided by its distributors.

75 Ohm SMC Plug Right Angle Connector Crimp/Solder Attachment For RG180, RG195
75 Ohm SMC Plug Right Angle Conn
Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Plug, Impedance: 75 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG180, Interface Type 2: RG195. 75 Ohm SMC Plug Right Angle Connector Crimp/Solder Attachment For RG180, RG195. PE4162 SMC plug right angle coaxial connector has an interface type of RG180, RG195 and a 75 Ohm impedance. Pasternack SMC plug connector uses shield/contact crimp/solder as an attachment method. The Pasternack right angle SMC plug coaxial connector has a PTFE dielectric type. The Pasternack SMC coaxial connector has a brass body with nickel plating. This SMC plug right angle coaxial RF connector is REACH compliant. This Pasternack right angle plug SMC connector will ship the same day as purchased. Our SMC right angle plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMC connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER