Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4152

TNC Female Bulkhead Mount Connector Clamp/Solder Attachment For RG58, RG55, RG141, RG142, RG223, RG400, .480 inch D...
$ 36.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4152.

Pasternack

Datasheet3 pages6 years ago

IHS

RFMW

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE4152 provided by its distributors.

TNC Female Bulkhead Mount Connector Clamp/Solder Attachment For RG58, RG55, RG141, RG142, RG223, RG400, .480 inch D Hole
TNC Female Bulkhead Mount Connec
RF TNC Connector
Connector Misc
Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: RG58, Interface Type 2: RG55, Interface Type 3: RG141, Interface Type 4: RG142, Interface Type 5: RG223, Interface Type 6: RG400, Interface Type 7: RG303, Interface Type 8: PE-C195, Interface Type 9: PE-P195. TNC Female Bulkhead Mount Connector Clamp/Solder Attachment For RG58, RG55, RG141, RG142, RG223, RG400, .480 inch D Hole. PE4152 TNC female bulkhead coaxial connector has an interface type of TNC female, which is compatible with RG58, RG55, RG141, RG142, RG223, RG400, RG303, PE-C195 and PE-P195 cables, and has an impedance of 50 Ohms. Pasternack’s TNC female bulkhead connector uses clamp/solder as an attachment method. Our female TNC coaxial connector provides a maximum frequency of 6 GHz. This TNC female RF connector is stocked to be readily available for same business day shipment and can also be designed onto custom cable configurations using our online cable creator. The Pasternack TNC female bulkhead coaxial connector has a PTFE dielectric type and a VSWR of 1.5:1. Pasternack’s TNC coaxial connector has a brass body with nickel plating. Our PE4152 TNC connector uses a gold-plated brass contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. Our high-quality PE4152 RF connector features a 100 µin minimum body plating specification. The PE4152 TNC bulkhead connector operates at a temperature range of -65 to 165 deg C. This TNC connector has a gold inner contact plating. The Pasternack TNC female connector has a maximum operating voltage of 500 Vrms. Our TNC female connector has a length of 1.15 inches, a width of 0.688 inches, and a weight of 0.049 lbs. This Pasternack female TNC bulkhead connector will ship the same business day as purchased. Our bulkhead TNC female coaxial connector is part of over one million RF, microwave, and millimeter wave components in stock for local, domestic, and international shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER