Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pasternack PE4082

Pasternack PE4082 - BNC Male Solder Connector 4 Hole Flange - .531 IN Hole

$ 38.397
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4082.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE4082 provided by its distributors.

Pasternack PE4082 - BNC Male Solder Connector 4 Hole Flange - .531 IN Hole
BNC Male Connector Solder Attachment 4 Hole Flange Mount Solder Cup Terminal, .531 inch Hole Spacing
BNC Male Connector Solder Attach
Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Interface Type 1: Solder Cup. BNC Male Connector Solder Attachment 4 Hole Flange Mount Solder Cup Terminal, .531 inch Hole Spacing. PE4082 BNC male 4 hole flange terminal connector has an interface type of solder cup and a 50 Ohm impedance. Pasternack BNC male 4 hole flange connector uses shield/contact solder as an attachment method. Our male BNC terminal connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. The Pasternack BNC male 4 hole flange terminal connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack BNC terminal connector has a brass body with nickel plating. Our PE4082 BNC connector uses brass contact. This BNC male 4 hole flange terminal RF connector is RoHS and REACH compliant. This Pasternack male BNC 4 hole flange connector will ship the same day as purchased. Our 4 hole flange BNC male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER